Schneider Electric Busbar Trunking Support, 25A, 3 m, KBA Series
- RS Stock No.:
- 759-793
- Mfr. Part No.:
- KBA25ED4305W
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$397.62
(exc. GST)
$437.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $397.62 |
*price indicative
- RS Stock No.:
- 759-793
- Mfr. Part No.:
- KBA25ED4305W
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | KBA | |
| Product Type | Busbar Trunking Support | |
| Current Rating | 25A | |
| Length | 3m | |
| Number of Tap Off Outlets | 5 | |
| Number of Circuits | 1 | |
| RAL Code | RAL 9003 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series KBA | ||
Product Type Busbar Trunking Support | ||
Current Rating 25A | ||
Length 3m | ||
Number of Tap Off Outlets 5 | ||
Number of Circuits 1 | ||
RAL Code RAL 9003 | ||
- COO (Country of Origin):
- FR
The Schneider Electric straight distributor designed for socket distribution and lighting applications. It integrates with Advanced control systems and offers reliable operation under varying voltage conditions.
Rated at 25 A at 35 °C, ensuring adequate performance across diverse applications
Supports a voltage range of 230-400 V, catering to various installation environments
Features a Durable construction with an IP55 protection rating, suitable for challenging conditions
Incorporates DALI communications protocol, enhancing control and integration capabilities
Complies with EN/IEC standards, guaranteeing high safety and quality benchmarks
Related links
- Schneider Electric Busbar Trunking Support 3000 mm, KBA Series
- Schneider Electric Busbar Trunking Support, Canalis Series
- Schneider Electric Busbar Trunking 75.7 mm, Canalis KBA Series
- Schneider Electric Busbar Trunking 3000 mm, KSA Series
- Schneider Electric Busbar End Feed Unit with Without Protection, KBA Series
- Eaton Busbar Support, xEnergy Series
- Schneider Electric Busbar Trunking 3 m, KBB Series
- Schneider Electric Straight Busbar Trunking 3 m, Canalis Series
