RS Better World

Schneider Electric Busbar Trunking, 250A, 165 mm, Canalis Series

Subtotal (1 unit)*

$4,229.19

(exc. GST)

$4,652.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,229.19

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
119-585
Mfr. Part No.:
KSA250DXC40
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Canalis

Product Type

Busbar Trunking

Length

165mm

Current Rating

250A

Operating Voltage

690V

Number of Circuits

1

Material

Metal

RAL Code

RAL 9001

Better World Verification

Byggvarubedömningen

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Electric aluminium busbar trunking is a reliable and efficient solution for electrical power distribution. With a rated operational current of 250A at 35°C and a voltage range of 230-690V, this busbar trunking is suitable for a wide range of applications. Its white RAL9001 colour and standard busbar description make it a versatile option for various setups.

Built for durability with IK08 degree of protection and halogen-free material

Easy installation with mounting by screws and on any position

IP55 degree of protection for reliable performance in harsh environments

Complies with IEC 61439-1 and IEC 61439-6 standards for safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy