RS Better World

Schneider Electric Busbar Trunking, 630A, 290 mm, Canalis Series

Subtotal (1 unit)*

$4,501.10

(exc. GST)

$4,951.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,501.10

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
119-392
Mfr. Part No.:
KSA630DLF401
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Canalis

Product Type

Busbar Trunking

Length

290mm

Current Rating

630A

Operating Voltage

690V

Material

Aluminium

RAL Code

RAL 9001

Better World Verification

Byggvarubedömningen

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Electric Elbow is a versatile aluminium elbow suitable for busbar trunking applications. With a rated operational current of 630A and an IP55 degree of protection, this elbow ensures reliable performance in various installations. It features a sleek white design, making it a visually appealing choice for industrial settings.

Aluminium construction for durability and conductivity

3L+N+PE configuration for versatile electrical connections

630A current rating ensures high performance

IP55 protection for reliability in harsh environments

White RAL9001 colour for a modern aesthetic

IK08 degree of protection for added durability

Compliant with IEC 61439-1 and IEC 61439-6 standards for safety

Toxic heavy metal free and RoHS compliant for environmental sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy