Schneider Electric Busbar Trunking, 630A, 290 mm, KSA63 Series
- RS Stock No.:
- 354-309
- Mfr. Part No.:
- KSA630DTC40
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$3,372.46
(exc. GST)
$3,709.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,372.46 |
*price indicative
- RS Stock No.:
- 354-309
- Mfr. Part No.:
- KSA630DTC40
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | KSA63 | |
| Product Type | Busbar Trunking | |
| Current Rating | 630A | |
| Length | 290mm | |
| Operating Voltage | 690V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series KSA63 | ||
Product Type Busbar Trunking | ||
Current Rating 630A | ||
Length 290mm | ||
Operating Voltage 690V | ||
- COO (Country of Origin):
- FR
The Schneider Electric Tee, Canalis KSA630, made of aluminum with a 500/630A rating. Fixed dimensions (A/B/C 290mm), designed with 3L+N+PE polarity and finished in white RAL9001. Provides IP55 protection as per IEC 60529, supports 230 to 690V operational voltage at 50/60 Hz.
Toxic heavy metal free
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Busbar Trunking 800 mm, KSA63 Series
- Schneider Electric Busbar Trunking 290 mm, KS-A Series
- Schneider Electric Busbar Trunking 290 mm, Canalis Series
- Schneider Electric Busbar Trunking 5 m, KSA63 Series
- Schneider Electric Busbar Trunking 1.2 m, KSA63 Series
- Schneider Electric Busbar Trunking 1.5 m, KSA63 Series
- Schneider Electric Busbar Trunking 800 mm, KSA630 Series
- Schneider Electric Busbar Trunking 225.5 mm, Canalis KS Series
