Schneider Electric Busbar Tap-Off Unit, 630A, 780 mm, Canalis Series
- RS Stock No.:
- 354-296
- Mfr. Part No.:
- KH063SD551
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$7,019.90
(exc. GST)
$7,721.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,019.90 |
*price indicative
- RS Stock No.:
- 354-296
- Mfr. Part No.:
- KH063SD551
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Series | Canalis | |
| Product Type | Busbar Tap-Off Unit | |
| Current Rating | 630A | |
| Length | 780mm | |
| Operating Voltage | 690V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Canalis | ||
Product Type Busbar Tap-Off Unit | ||
Current Rating 630A | ||
Length 780mm | ||
Operating Voltage 690V | ||
- COO (Country of Origin):
- FR
The Schneider Electric Tap-off unit from the Canalis range, designed in white RAL9001 for a sleek finish. Complies with IEC 61439-6 standards, ensuring reliable performance. Provides IK08 protection as per IEC 62262 for impact resistance.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Busbar Tap-Off Unit 680 mm, Canalis Series
- Schneider Electric Busbar Tap-Off Unit 590 mm, Canalis Series
- Schneider Electric Busbar Tap-Off Unit 434 mm, Canalis Series
- Schneider Electric Busbar Tap-Off Unit, Canalis Series
- Schneider Electric Busbar Tap-Off Unit with Fuse Isolator, Canalis Series
- Schneider Electric Busbar Tap-Off Unit with Circuit Breaker, Canalis Series
- Schneider Electric Busbar Tap-Off Unit with Fuse, Canalis Series
- Schneider Electric Busbar Tap-Off Unit with Without Protection, Canalis Series