RS Better World

Schneider Electric Vertical Distribution Busbar Trunking, 630A, 800 mm, Canalis Series

Subtotal (1 unit)*

$3,596.06

(exc. GST)

$3,955.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,596.06

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
211-0478
Mfr. Part No.:
KSA630ED4081
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Canalis

Product Type

Vertical Distribution Busbar Trunking

Length

800mm

Current Rating

630A

Number of Tap Off Outlets

1

Operating Voltage

690V

RAL Code

RAL 9001

Better World Verification

Byggvarubedömningen

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Canalis KS Riser distribution length, with operational current of 6300A, is used for medium power distribution. It has 3 tap-off outlets.

It is Toxic heavy metal free

It is mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy