RS Better World

Schneider Electric Busbar Trunking, 400A, 250 mm, Canalis Series

Subtotal (1 unit)*

$2,084.69

(exc. GST)

$2,293.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,084.69

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
119-455
Mfr. Part No.:
KSA400DLE401
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Canalis

Product Type

Busbar Trunking

Current Rating

400A

Length

250mm

Operating Voltage

690V

Number of Circuits

1

Material

Metal

RAL Code

RAL 9001

Better World Product

Yes

Better World Verification

Byggvarubedömningen

COO (Country of Origin):
FR
The Schneider Electric Elbow is a top-quality product designed for specific applications. With its aluminium construction and standard busbar compatibility, this elbow provides reliable and efficient operation. The design ensures easy installation and maintenance, making it a valuable addition to any electrical system.

Aluminium construction for durability and conductivity

Standard busbar compatibility for seamless integration

IP55 protection for safe operation

Easy installation with lubricated sliding contact

Compliant with IEC standards for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy