Toshiba TC7WPB9306FK(T5L,F, Bus Switch, 2 x 1:1, 8-Pin SSOP
- RS Stock No.:
- 756-3340
- Mfr. Part No.:
- TC7WPB9306FK(T5L,F
- Brand:
- Toshiba
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$2.50
(exc. GST)
$2.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 1,360 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $0.50 | $2.50 | - |
| 25 - 45 | $0.492 | $2.46 | 1% |
| 50 + | $0.476 | $2.38 | 4% |
*price indicative
- RS Stock No.:
- 756-3340
- Mfr. Part No.:
- TC7WPB9306FK(T5L,F
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Bus Switch | |
| Logic Family | CMOS | |
| Configuration | 2 x 1:1 | |
| Mount Type | Surface | |
| Maximum Quiescent Current | 1μA | |
| Minimum Supply Voltage | 1.65V | |
| Package Type | SSOP | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum On State Resistance | 16Ω | |
| Maximum Operating Temperature | 85°C | |
| Height | 700μm | |
| Standards/Approvals | No | |
| Series | TC7WPB9306FK | |
| Length | 2.3mm | |
| Bus Width | 2bit | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Bus Switch | ||
Logic Family CMOS | ||
Configuration 2 x 1:1 | ||
Mount Type Surface | ||
Maximum Quiescent Current 1μA | ||
Minimum Supply Voltage 1.65V | ||
Package Type SSOP | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum On State Resistance 16Ω | ||
Maximum Operating Temperature 85°C | ||
Height 700μm | ||
Standards/Approvals No | ||
Series TC7WPB9306FK | ||
Length 2.3mm | ||
Bus Width 2bit | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
TC7W Series
Process: CMOS
L MOS Family
Related links
- Toshiba TC7WBL125AFK(F) 1 x 1:1, 8-Pin SSOP
- Toshiba TC7WBD126AFK(F) 1 x 1:1, 8-Pin SSOP
- Renesas Electronics 2 x 4:1, 16-Pin
- Renesas Electronics QS3VH253QG 2 x 4:1, 16-Pin
- Renesas Electronics 2 x 4:1, 14-Pin SOIC
- Renesas Electronics QS3253QG 2 x 4:1, 16-Pin QSOP
- Renesas Electronics QS3253S1G8 2 x 4:1, 14-Pin SOIC
- Renesas Electronics QS3VH253PAG 2 x 4:1, 16-Pin
