Toshiba TC7WBL125AFK(F), Bus Switch, 1 x 1:1, 8-Pin SSOP
- RS Stock No.:
- 601-5187P
- Mfr. Part No.:
- TC7WBL125AFK(F)
- Brand:
- Toshiba
This image is representative of the product range
- RS Stock No.:
- 601-5187P
- Mfr. Part No.:
- TC7WBL125AFK(F)
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Configuration | 1 x 1:1 | |
| Number of Elements per Chip | 2 | |
| Number of Inputs per Chip | 2 | |
| Number of Outputs per Chip | 2 | |
| Maximum On Resistance | 9Ω | |
| Maximum Quiescent Current | 10µA | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 8 | |
| Maximum High Level Output Current | -128mA | |
| Maximum Low Level Output Current | 128mA | |
| Maximum Propagation Delay Time @ Maximum CL | 0.52 ns @ 2.5 V | |
| Dimensions | 2 x 2.3 x 0.7mm | |
| Maximum Operating Temperature | +85 °C | |
| Length | 2mm | |
| Propagation Delay Test Condition | 50pF | |
| Height | 0.7mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Minimum Operating Supply Voltage | 2 V | |
| Width | 2.3mm | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Configuration 1 x 1:1 | ||
Number of Elements per Chip 2 | ||
Number of Inputs per Chip 2 | ||
Number of Outputs per Chip 2 | ||
Maximum On Resistance 9Ω | ||
Maximum Quiescent Current 10µA | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 8 | ||
Maximum High Level Output Current -128mA | ||
Maximum Low Level Output Current 128mA | ||
Maximum Propagation Delay Time @ Maximum CL 0.52 ns @ 2.5 V | ||
Dimensions 2 x 2.3 x 0.7mm | ||
Maximum Operating Temperature +85 °C | ||
Length 2mm | ||
Propagation Delay Test Condition 50pF | ||
Height 0.7mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Supply Voltage 3.6 V | ||
Minimum Operating Supply Voltage 2 V | ||
Width 2.3mm | ||
- COO (Country of Origin):
- JP
Related links
- Toshiba TC7WBD126AFK(F) 1 x 1:1, 8-Pin SSOP
- Toshiba TC7WPB9306FK(T5L Bus Switch 8-Pin SSOP
- onsemi 1 x 1:1, 8-Pin US
- onsemi 7WBD3306USG 1 x 1:1, 8-Pin US
- Texas Instruments SN74CB3Q3306APW 1 x 1:1, 8-Pin TSSOP
- Texas Instruments SN74CBT3126D 1 x 1:1, 14-Pin SOIC
- Renesas Electronics QS3861PAG 1 x 1:1, 24-Pin TSSOP
- Renesas Electronics 1 x 1:1, 16-Pin
