Recently searched

    Renesas Electronics QS3253S1G8, Bus Switch, 2 x 4:1

    Subtotal (1 reel of 2500 units)**

    $1,170.00

    (exc. GST)

    $1,287.50

    (inc. GST)

    Add to Basket
    Select or type quantity
    Available for back order.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Reel**
    2500 +$0.468$1,170.00

    **price indicative

    RS Stock No.:
    263-8027
    Mfr. Part No.:
    QS3253S1G8
    Brand:
    Renesas Electronics
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Renesas Electronics

    Configuration

    2 x 4:1

    Number of Elements per Chip

    20

    Number of Inputs per Chip

    8

    Number of Outputs per Chip

    1

    Related links