Renesas Electronics QS3VH253PAG, Bus Switch, 2 x 4:1, 16-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 96 units)*

$164.26

(exc. GST)

$180.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 480 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
96 - 192$1.711$164.26
288 - 480$1.545$148.32
576 - 960$1.348$129.41
1056 +$1.13$108.48

*price indicative

RS Stock No.:
254-5011
Mfr. Part No.:
QS3VH253PAG
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Bus Switch

Logic Family

LVTTL

Configuration

2 x 4:1

Number of Elements per Chip

12

Mount Type

Surface

Minimum Supply Voltage

2.3V

Pin Count

16

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Series

QS3VH253

Standards/Approvals

RoHS

Automotive Standard

No

Bus Width

8bit

The Renesas Electronics hot switch quad 4:1 multiplexer/demultiplexer is a high bandwidth bus switch.It has very low ON resistance, resulting in under 250 ps propagation delay through the switch. The select (Sx) input controls the data flow. The multiplexers/demultiplexers are enabled when the enable (EA, EB) input is low. In the ON state, the switches can pass signals up to 5 V. In the OFF state, the switches offer very high impedence at the terminals. The combination of near-zero propagation delay, high OFF impedance, and over-voltage tolerance makes this Ideal for high performance comminucation applications. It is characterized for operation from -40°C to +85°C.

6 V tolerant I/Os

Low RON - 4 Ω typical

Flat RON characteristics over operating range

Bidirectional dataflow with near-zero delay: no added ground bounce

Excellent RON matching between channels

VCC operation is 2.3 V to 3.6 V

High bandwidth is up to 500 MHz

LVTTL-compatible control Inputs

Undershoot clamp diodes on all switch and control inputs

Low I/O capacitance, 4 pF typical

Available in QSOP and TSSOP packages

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy