Renesas Electronics QS3VH251QG, Bus Switch, 16-Pin
- RS Stock No.:
- 254-5010
- Mfr. Part No.:
- QS3VH251QG
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 254-5010
- Mfr. Part No.:
- QS3VH251QG
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | LVTTL | |
| Product Type | Bus Switch | |
| Number of Elements per Chip | 12 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 2.3V | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Series | QS3VH251 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Bus Width | 8bit | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family LVTTL | ||
Product Type Bus Switch | ||
Number of Elements per Chip 12 | ||
Mount Type Surface | ||
Minimum Supply Voltage 2.3V | ||
Pin Count 16 | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Series QS3VH251 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Bus Width 8bit | ||
The Renesas Electronics hot switch quad 2:1 multiplexer/demultiplexer is a high bandwidth bus switch.It has very low ON resistance, resulting in under 250 ps propagation delay through the switch. The select (Sx) input controls the data flow. The multiplexers/demultiplexers are enabled when the enable (E) input is low. In the ON state, the switches can pass signals up to 5 V. In the OFF state, the switches offer very high impedence at the terminals. The combination of near-zero propagation delay, high OFF impedance, and over-voltage tolerance makes this Ideal for high performance comminucation applications. It is characterized for operation from -40°C to +85°C.
5 V tolerant I/Os
Low RON - 4 Ω typical
Flat RON characteristics over operating range
Bidirectional dataflow with near-zero delay: no added ground bounce
Excellent RON matching between channels
VCC operation is 2.3 V to 3.6 V
High bandwidth is up to 500 MHz
LVTTL-compatible control Inputs
Undershoot clamp diodes on all switch and control inputs
Low demux capacitance, 4 pF typical
Available in QSOP and TSSOP packages
Related links
- Renesas Electronics 16-Pin
- Renesas Electronics 74CBTLV3257PGG 4 x 2:1, 16-Pin TSSOP
- Renesas Electronics QS3VH126QG8 16-Pin QSOP
- Renesas Electronics QS3VH125S1G8 Quad, 16-Pin
- Renesas Electronics QS3125QG 1 x 1:1, 16-Pin
- Renesas Electronics QS3VH125QG 4 x 1:1, 16-Pin QSOP
- Renesas Electronics QS3VH253QG 2 x 4:1, 16-Pin
- Renesas Electronics 2 x 4:1, 16-Pin
