Renesas Electronics 74CBTLV3257PGG, Bus Switch, 4 x 2:1, 16-Pin TSSOP
- RS Stock No.:
- 217-7899
- Mfr. Part No.:
- 74CBTLV3257PGG
- Brand:
- Renesas Electronics
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$14.31
(exc. GST)
$15.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 18 May 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 20 | $1.431 | $14.31 |
| 30 - 40 | $1.419 | $14.19 |
| 50 + | $1.392 | $13.92 |
*price indicative
- RS Stock No.:
- 217-7899
- Mfr. Part No.:
- 74CBTLV3257PGG
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Bus Switch | |
| Logic Family | 74CBT | |
| Configuration | 4 x 2:1 | |
| Number of Elements per Chip | 13 | |
| Mount Type | Surface | |
| Maximum Quiescent Current | 10μA | |
| Minimum Supply Voltage | 2.3V | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 4.6V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Propagation Delay Time @ CL | 0.25ns | |
| Maximum High Level Output Current | 1μA | |
| Maximum On State Resistance | 40Ω | |
| Maximum Operating Temperature | 150°C | |
| Series | 74CBTLV3257 | |
| Length | 5mm | |
| Height | 1mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Bus Switch | ||
Logic Family 74CBT | ||
Configuration 4 x 2:1 | ||
Number of Elements per Chip 13 | ||
Mount Type Surface | ||
Maximum Quiescent Current 10μA | ||
Minimum Supply Voltage 2.3V | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Maximum Supply Voltage 4.6V | ||
Minimum Operating Temperature -65°C | ||
Maximum Propagation Delay Time @ CL 0.25ns | ||
Maximum High Level Output Current 1μA | ||
Maximum On State Resistance 40Ω | ||
Maximum Operating Temperature 150°C | ||
Series 74CBTLV3257 | ||
Length 5mm | ||
Height 1mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Related links
- Renesas Electronics 74CBTLV3257PGG 4 x 2:1, 16-Pin TSSOP
- Renesas Electronics QS3VH257PAG 4 x 2:1, 16-Pin TSSOP
- Renesas Electronics QS3257S1G8 4 x 2:1, 16-Pin QSOP
- Renesas Electronics 4 x 2:1, 16-Pin QSOP
- Renesas Electronics 74CBTLV3257QG 4 x 2:1, 16-Pin
- Renesas Electronics QS3VH125QG 4 x 1:1, 16-Pin QSOP
- Renesas Electronics QS3VH125QG8 4 x 1:1, 16-Pin QSOP
- Toshiba TC7MBL3126CFT(EL) 4 x 1:1, 14-Pin TSSOP
