Renesas Electronics QS3VH125S1G8, Bus Switch, Quad, 16-Pin

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
262-9034
Mfr. Part No.:
QS3VH125S1G8
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Bus Switch

Configuration

Quad

Pin Count

16

Automotive Standard

No

Logic Family

LVTTL

Maximum On State Resistance

4 Ω

Maximum Operating Temperature

85 °C

Maximum Propagation Delay Time @ CL

0.2 ns

Maximum Quiescent Current

4 mA

Maximum Supply Voltage

3.6 V

Minimum Operating Temperature

-40 °C

Minimum Supply Voltage

2.3 V

Series

IDTQS3VH125

Standards/Approvals

No

COO (Country of Origin):
TW
The Renesas Electronics Quad Bus Switch is a high bandwidth, quad bus switch. The quad bus Switch has very low ON resistance, resulting in under 250ps propagation delay through the switch. The switches can be turned ON under the control of individual LVTTL-compatible Active low output enable signals for bidirectional data flow with no added delay or ground bounce. The combination of near-zero propagation delay, high OFF impedance, and over-voltage tolerance makes the quad bus Ideal for high performance communications applications. The quad bus operates from -40C to +85C.

Low RON - 4 ohm typical

Flat RON characteristics over operating range

Rail-to-rail switching 0 - 5V

Bidirectional dataflow with near-zero delay no added ground bounce

Excellent RON matching between channels

High bandwidth - up to 500MHz

LVTTL-compatible control Inputs

Undershoot clamp diodes on all switch and control Inputs

Low I/O capacitance, 4pF typical

Available in 16 pin QSOP and 14 pin SOIC packages

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy