Texas Instruments SN74CB3T3245PW, Bus Switch, 8 x 1:1, 20-Pin TSSOP

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
145-6135
Mfr. Part No.:
SN74CB3T3245PW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Bus Switch

Logic Family

CB3T

Configuration

8 x 1:1

Number of Elements per Chip

1

Mount Type

Surface

Package Type

TSSOP

Minimum Supply Voltage

2.3V

Pin Count

20

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum High Level Output Current

-128mA

Maximum On State Resistance

5Ω

Maximum Low Level Output Current

128mA

Maximum Operating Temperature

85°C

Length

6.5mm

Series

SN74CB3T3245

Height

1.15mm

Standards/Approvals

No

Bus Width

8bit

Automotive Standard

No

74CB3 Family, Texas Instruments


Signal-Switch logic

Operating voltage: 2.3 to 3.6

Compatibility: Input TTL, Output TTL

Latch-up performance exceeds 250 mA per JESD 17

74CB3 Family


  • RS Stock No. 6631685P
  • Mfr. Part No. SN74CB3T3245PW
Each (Supplied in a Tube)
$3.274
  • RS Stock No. 2637919
  • Mfr. Part No. 74CBTLV3125PGG
Each (In a Pack of 10)
$0.854
  • RS Stock No. 2637920
  • Mfr. Part No. 74CBTLV3245PGG
Each (In a Tube of 74)
$0.699
  • RS Stock No. 2637921
  • Mfr. Part No. 74CBTLV3245PGG
Each (In a Pack of 10)
$0.919

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy