Renesas Electronics QS3VH245PAG, Bus Switch, 1 x 1:1, 20-Pin TSSOP
- RS Stock No.:
- 217-7978
- Mfr. Part No.:
- QS3VH245PAG
- Brand:
- Renesas Electronics
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$22.88
(exc. GST)
$25.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 225 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 100 | $0.915 | $22.88 | - |
| 125 + | $0.904 | $22.60 | 1% |
*price indicative
- RS Stock No.:
- 217-7978
- Mfr. Part No.:
- QS3VH245PAG
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Bus Switch | |
| Logic Family | CMOS | |
| Configuration | 1 x 1:1 | |
| Number of Elements per Chip | 9 | |
| Mount Type | Surface | |
| Maximum Quiescent Current | 4mA | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 2.3V | |
| Pin Count | 20 | |
| Maximum Supply Voltage | 3.6V | |
| Maximum On State Resistance | 9Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 0.2ns | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.47mm | |
| Length | 8.7mm | |
| Standards/Approvals | RoHS | |
| Series | QS3VH245 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Bus Switch | ||
Logic Family CMOS | ||
Configuration 1 x 1:1 | ||
Number of Elements per Chip 9 | ||
Mount Type Surface | ||
Maximum Quiescent Current 4mA | ||
Package Type TSSOP | ||
Minimum Supply Voltage 2.3V | ||
Pin Count 20 | ||
Maximum Supply Voltage 3.6V | ||
Maximum On State Resistance 9Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 0.2ns | ||
Maximum Operating Temperature 85°C | ||
Height 1.47mm | ||
Length 8.7mm | ||
Standards/Approvals RoHS | ||
Series QS3VH245 | ||
Automotive Standard No | ||
The Renesas Electronics QS3VH245 HotSwitch 8-bit bus switch is a high bandwidth bus switch with very low ON resistance, resulting in under 250ps propagation delay through the switch. The switches can be turned ON under the control of the LVTTL-compatible Output Enable signal for bidirectional data flow with no added delay or ground bounce. The combination of near-zero propagation delay, high OFF impedance, and over-voltage tolerance makes the QS3VH245 ideal for high performance communications applications. The QS3VH245 operates from -40C to +85C.
N channel FET switches with no parasitic diode to VCC
Isolation under power-off conditions
No DC path to VCC or GND
5V tolerant in OFF and ON state
5V tolerant I/Os
Low RON - 4 ohm typical
Flat RON characteristics over operating range
Rail-to-rail switching 0 - 5V
Bidirectional dataflow with near-zero delay: no added ground bounce
Related links
- Renesas Electronics QS3VH245PAG 1 x 1:1, 20-Pin TSSOP
- Renesas Electronics QS3245QG8 1 x 1:1, 20-Pin QSOP
- Renesas Electronics QS3245QG 1 x 1:1, 20-Pin QSOP
- Renesas Electronics QS3861PAG 1 x 1:1, 24-Pin TSSOP
- Renesas Electronics 1 x 1:1, 16-Pin
- Texas Instruments SN74CBT3125CPW 1 x 1:1, 14-Pin TSSOP
- Renesas Electronics 74CBTLV3125PGG 1 x 1:1, 14-Pin
- Texas Instruments SN74CB3Q3306APW 1 x 1:1, 8-Pin TSSOP
