Bahco NS243-16-400 1/2 in Square Non-Sparking Drive Offset Handle Handle, 400mm Overall
- RS Stock No.:
- 171-724
- Mfr. Part No.:
- NS243-16-400
- Brand:
- Bahco
Subtotal (1 unit)*
$694.06
(exc. GST)
$763.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $694.06 |
*price indicative
- RS Stock No.:
- 171-724
- Mfr. Part No.:
- NS243-16-400
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Handle | |
| Drive Size | 1/2in | |
| Sub Type | Non-Sparking Drive Offset Handle | |
| Drive Type | Square | |
| Overall Length | 400mm | |
| Material | Aluminium Bronze | |
| Standards/Approvals | ISO 3315, DIN 3122 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Handle | ||
Drive Size 1/2in | ||
Sub Type Non-Sparking Drive Offset Handle | ||
Drive Type Square | ||
Overall Length 400mm | ||
Material Aluminium Bronze | ||
Standards/Approvals ISO 3315, DIN 3122 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking 1/2" Drive Speed Handle Aluminium Bronze 400 mm
The Bahco Tools Non-sparking speed handle is engineered specifically for environments where flammable materials may be present. The aluminium bronze construction provides a robust solution while minimising the risk of sparks during operation. Featuring a 1/2 inch drive and a rotary handle design, this tool allows for efficient and safe use in potentially explosive settings.
Ergonomic rotary handle enhances comfort during extended use
Lightweight structure aids in ease of handling and reduces fatigue
Fulfils ISO 3315 and DIN 3122 manufacturing standards for assured quality
Related links
- Bahco NS240-16-230 1/2 in Square Non-Sparking Drive Offset Handle, 230mm Overall
- Bahco NS238-32-300 1 in Square Non-Sparking Drive Sliding T-Handle, 300 mm Overall
- Bahco NS238-24-250 3/4 in Square Non-Sparking Drive Sliding T-Handle, 260 mm Overall
- Bahco NS238-16-250 1/2 in Square Non-Sparking Drive Sliding T-Handle, 250 mm Overall
- Bahco NS236-32 1 in Square Non-Sparking Drive Universal Joint, 130 mm Overall
- Bahco NS234-32-250 1 in Square Non-Sparking Drive Extension, 250 mm Overall
- Bahco NS234-16-100 1/2 in Square Non-Sparking Drive Extension, 100 mm Overall
- Bahco NS236-16 1/2 in Square Non-Sparking Drive Universal Joint, 80 mm Overall
