Bailey Electric & Electronics bv Oval Oval LED Bulkhead Light, 8 W, 240V Lamp Supplied, IP54, LED Bulkhead
- RS Stock No.:
- 711-950
- Mfr. Part No.:
- 146829
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
$78.30
(exc. GST)
$86.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.30 |
*price indicative
- RS Stock No.:
- 711-950
- Mfr. Part No.:
- 146829
- Brand:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | Bulkhead Light | |
| Shape | Oval | |
| Power | 8W | |
| Housing Material | Plastic | |
| Colour Temperature | 4000K | |
| Voltage | 240V | |
| Luminous Flux | 800lm | |
| Lamp Type | LED | |
| Colour | Grey | |
| Lamp Supplied | Yes | |
| Sub Type | Motion Sensor | |
| Luminous Efficacy | 100Lm/W | |
| Series | LED Bulkhead | |
| Lifespan | 35000h | |
| Minimum Operating Temperature | -20°C | |
| Length | 165mm | |
| Maximum Operating Temperature | 40°C | |
| Width | 95mm | |
| Standards/Approvals | IEC 62722 2 1 | |
| Depth | 95mm | |
| IP Rating | IP54 | |
| Diffuser Finish | Opal | |
| Lamp Shape | Oval | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type Bulkhead Light | ||
Shape Oval | ||
Power 8W | ||
Housing Material Plastic | ||
Colour Temperature 4000K | ||
Voltage 240V | ||
Luminous Flux 800lm | ||
Lamp Type LED | ||
Colour Grey | ||
Lamp Supplied Yes | ||
Sub Type Motion Sensor | ||
Luminous Efficacy 100Lm/W | ||
Series LED Bulkhead | ||
Lifespan 35000h | ||
Minimum Operating Temperature -20°C | ||
Length 165mm | ||
Maximum Operating Temperature 40°C | ||
Width 95mm | ||
Standards/Approvals IEC 62722 2 1 | ||
Depth 95mm | ||
IP Rating IP54 | ||
Diffuser Finish Opal | ||
Lamp Shape Oval | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED Bulkhead Switch Sensor 6.2W-8W is a versatile lighting solution designed to enhance safety and visibility in various environments. This fixture, often referred to as a Bulleye or Bulkhead, features a dual colour temperature option of 3000K warm white and 4000K cold white, making it suitable for both residential and commercial settings. Its Durable grey plastic housing, rated IP54 for protection against dust and moisture, ensures longevity. With adjustable settings for range, hold time, and light intensity, it provides customizable lighting to meet any specific requirement. Perfect for areas like basements, garages, and pathways, this fixture operates seamlessly in temperatures ranging from -20°C to +40°C.
IP54 rated for protection against dust and moisture, ensuring reliability in various environments
Two selectable wattage options (6.2W or 8W) allow for tailored brightness to meet diverse lighting needs
Five dip switches enable easy adjustment of range, hold time, and daylight sensor sensitivity
Suitable for surface mounting, facilitating straightforward installation in various locations
Durable plastic construction designed to withstand impact, with an IK08 rating for added robustness
Energy-efficient LED technology, offering significant savings on electricity bills while providing substantial luminous output
Rated for ambient temperatures between -20°C to +40°C, making it Ideal for both indoor and outdoor use
Single light source configuration, ensuring focused and effective illumination
Related links
- Bailey Electric & Electronics bv Oval Oval LED Bulkhead Light 240V Lamp Supplied LED Bulkhead
- Bailey Electric & Electronics bv Oval Oval LED Bulkhead Light 240V Lamp Supplied LED Bulkhead
- Bailey Electric & Electronics bv Oval LED O-Ring 240V Lamp Supplied LED Bulkhead
- HPM Oval Oval LED Bulkhead Light 240V Lamp Supplied OVALIA
- HPM Oval Oval LED Bulkhead Light 240V Lamp Supplied LBL
- HPM Oval Oval LED Bulkhead Light 240V Lamp Supplied ELLIPTICA
- 4lite UK Oval Oval LED Bulkhead Light 220V IP54, Pylus
- 4lite UK Oval Oval LED Bulkhead Light 220V IP54, Pylus
