ARC GROUP Circular LED Bulkhead Light, 240V, IP44

Subtotal (1 unit)*

$61.12

(exc. GST)

$67.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$61.12

*price indicative

RS Stock No.:
671-435
Mfr. Part No.:
AHU003
Brand:
ARC GROUP
Find similar products by selecting one or more attributes.
Select all

Brand

ARC GROUP

Product Type

Bulkhead Light

Shape

Circular

Voltage

240V

Lamp Type

LED

Sub Type

Bulkhead Light

Length

300mm

Width

300mm

Diameter

300mm

Depth

112mm

Standards/Approvals

CE

IP Rating

IP44

COO (Country of Origin):
CN
The ARC GROUP Ceiling lamp features a sturdy design with IP44 protection against water splashes and IK10 impact resistance, making it suitable for demanding indoor environments. It supports an E27 base with a maximum power of 60W for halogen bulbs. Equipped with a high-frequency (HF) 5.8GHz sensor, it offers 360° detection with an adjustable range of 1 to 8 meters and an ignition time between 10 seconds and 12 minutes. The lamp’s sensor also allows light control within 3 to 2000 lux, optimizing energy use.

IP44 rated for protection against water splashes

IK10 impact resistance for durability

E27 base supporting up to 60W halogen bulbs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy