ARC GROUP Circular Circular LED Bulkhead Light, 16 W, 240V, IP65, LP6003
- RS Stock No.:
- 671-457
- Mfr. Part No.:
- LP6003
- Brand:
- ARC GROUP
Subtotal (1 unit)*
$72.05
(exc. GST)
$79.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.05 |
*price indicative
- RS Stock No.:
- 671-457
- Mfr. Part No.:
- LP6003
- Brand:
- ARC GROUP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ARC GROUP | |
| Product Type | Bulkhead Light | |
| Shape | Circular | |
| Power | 16W | |
| Colour Temperature | 4000K | |
| Voltage | 240V | |
| Lamp Type | LED | |
| Colour | White | |
| Sub Type | Bulkhead Light | |
| Series | LP6003 | |
| Luminous Efficacy | 1500lm | |
| Lifespan | 5year | |
| Length | 300mm | |
| Width | 300mm | |
| Standards/Approvals | CE | |
| Depth | 87mm | |
| IP Rating | IP65 | |
| Lamp Shape | Circular | |
| Select all | ||
|---|---|---|
Brand ARC GROUP | ||
Product Type Bulkhead Light | ||
Shape Circular | ||
Power 16W | ||
Colour Temperature 4000K | ||
Voltage 240V | ||
Lamp Type LED | ||
Colour White | ||
Sub Type Bulkhead Light | ||
Series LP6003 | ||
Luminous Efficacy 1500lm | ||
Lifespan 5year | ||
Length 300mm | ||
Width 300mm | ||
Standards/Approvals CE | ||
Depth 87mm | ||
IP Rating IP65 | ||
Lamp Shape Circular | ||
- COO (Country of Origin):
- CN
The ARC GROUP Integrated LED ceiling lamp consumes 16W of power and produces 1500 lumens, equivalent to a traditional 90W lamp. It emits NEUTRAL white light at a color temperature of 4000K, providing bright and balanced illumination. Built for durability, the lamp features IP65 dust and water protection along with IK10 impact resistance, making it Ideal for demanding environments.
Power consumption of 16 watts
Luminous output of 1500 lumens
Equivalent to a 90W traditional lamp
Color temperature of 4000K
IP65 rated for dust and water protection
Related links
- ARC GROUP Circular Circular LED Bulkhead Light 240V LP
- Bailey Electric & Electronics bv Oval Oval LED Bulkhead Light 240V Lamp Supplied LED Bulkhead
- Knightsbridge Circular Circular LED Bulkhead Light 230V Lamp Supplied BTE
- Thorlux Lighting Square Square LED Bulkhead Light IP65, PS
- ARC GROUP LED Bulkhead Light IP44
- PowerLED Round Round LED Bulkhead Light 240V ac ASTO
- Knightsbridge Circular LED Bulkhead Light 230V BTEV
- Bailey Electric & Electronics bv Oval Oval LED Bulkhead Light 240V Lamp Supplied LED Bulkhead
