Toshiba TC7SH126FU,LJ(CT Bus Buffer, 5-Pin SSOP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
896-6759
Mfr. Part No.:
TC7SH126FU,LJ(CT
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Logic Family

VHC

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

5

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Maximum Propagation Delay Time @ Maximum CL

11.5 ns @ 50 pF

Dimensions

2 x 1.25 x 0.9mm

Maximum Operating Supply Voltage

5.5 V

Propagation Delay Test Condition

50pF

Minimum Operating Supply Voltage

2 V

Width

1.25mm

Height

0.9mm

Length

2mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
TH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy