Toshiba TC7SZ125FU,LJ(CT 3 State Bus Buffer, 5-Pin SSOP

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 2%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$8.20

(exc. GST)

$9.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
  • Plus 2,400 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 100$0.082$8.20-
200 - 400$0.08$8.002%
500 - 900$0.078$7.804%
1000 - 1900$0.075$7.508%
2000 +$0.073$7.3010%

*price indicative

RS Stock No.:
896-6769
Mfr. Part No.:
TC7SZ125FU,LJ(CT
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Logic Family

CMOS

Product Type

Bus Buffer

Logic Function

Buffer

Schmitt Trigger Input

No

Input Type

CMOS

Mount Type

Surface

Output Type

3 State

Package Type

SSOP

Minimum Supply Voltage

1.5V

Pin Count

5

Maximum Supply Voltage

5.5V

Maximum High Level Output Current

-32mA

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

11ns

Maximum Operating Temperature

85°C

Maximum Low Level Output Current

32mA

Standards/Approvals

RoHS

Height

1mm

Length

2.9mm

Series

TC7SZ125FU

Automotive Standard

AEC-Q100

Supply Current

2μA

COO (Country of Origin):
TH

L-MOS SHS Series, Low Voltage, Toshiba


The TC7SZ/WZ/PZ Toshiba SHS series is a family of Low-voltage One-Gate CMOS (L-MOS) logic devices.

• 1.8 - 5.5V operation

L-MOS Family Logic ICs


One-Gate Logic (L-MOS)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy