Toshiba TC7SH125F,LJ(CT 3 State Dual Bus Buffer, 5-Pin SSOP
- RS Stock No.:
- 896-6747
- Mfr. Part No.:
- TC7SH125F,LJ(CT
- Brand:
- Toshiba
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 896-6747
- Mfr. Part No.:
- TC7SH125F,LJ(CT
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Dual Bus Buffer | |
| Logic Family | VHC | |
| Logic Function | Buffer | |
| Schmitt Trigger Input | No | |
| Input Type | CMOS | |
| Output Type | 3 State | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Minimum Supply Voltage | 2V | |
| Pin Count | 5 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Propagation Delay Time @ CL | 11.5ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | -8mA | |
| Maximum Low Level Output Current | 8mA | |
| Maximum Operating Temperature | 85°C | |
| Series | TC7SH125F | |
| Length | 2.9mm | |
| Standards/Approvals | RoHS | |
| Height | 1mm | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 2μA | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Dual Bus Buffer | ||
Logic Family VHC | ||
Logic Function Buffer | ||
Schmitt Trigger Input No | ||
Input Type CMOS | ||
Output Type 3 State | ||
Mount Type Surface | ||
Package Type SSOP | ||
Minimum Supply Voltage 2V | ||
Pin Count 5 | ||
Maximum Supply Voltage 5.5V | ||
Maximum Propagation Delay Time @ CL 11.5ns | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current -8mA | ||
Maximum Low Level Output Current 8mA | ||
Maximum Operating Temperature 85°C | ||
Series TC7SH125F | ||
Length 2.9mm | ||
Standards/Approvals RoHS | ||
Height 1mm | ||
Automotive Standard AEC-Q100 | ||
Supply Current 2μA | ||
- COO (Country of Origin):
- TH
L-MOS Very High-Speed Series, Toshiba
Toshiba L-MOS TC7SH series very high speed logic devices
• High speed operation: Typical tpd of 4ns at 5V
• Low power dissipation
• High noise immunity
• Wide operating voltage range: 2 to 5.5V
L-MOS Family Logic ICs
One-Gate Logic (L-MOS)
Related links
- Toshiba TC7SZ125F 5-Pin SSOP
- Toshiba TC7SH125FU 5-Pin SSOP
- Toshiba TC7SZ125FU 5-Pin SSOP
- Toshiba Inverting 3 State Dual Bus Buffer, 20-Pin SOIC
- Toshiba 74HC540D Inverting 3 State Dual Bus Buffer, 20-Pin SOIC
- Toshiba TC7SH126FU 5-Pin SSOP
- Toshiba TC7SZ126FU 1-Channel Non-Inverting 3 State Buffer, 5-Pin SOT-353
- Toshiba TC7SET125FU(TE85LF 3 State Octal Bus Buffer, 5-Pin SSOP
