Toshiba TC7SZ126FU,LJ(CT Non-Inverting 3 State Buffer, 5-Pin SOT-353
- RS Stock No.:
- 144-5296
- Mfr. Part No.:
- TC7SZ126FU,LJ(CT
- Brand:
- Toshiba
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$4.55
(exc. GST)
$5.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | $0.091 | $4.55 |
| 250 + | $0.088 | $4.40 |
*price indicative
- RS Stock No.:
- 144-5296
- Mfr. Part No.:
- TC7SZ126FU,LJ(CT
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Family | CMOS | |
| Product Type | Buffer | |
| Logic Function | Buffer | |
| Number of Channels | 1 | |
| Schmitt Trigger Input | No | |
| Input Type | CMOS | |
| Output Type | 3 State | |
| Mount Type | Surface | |
| Polarity | Non-Inverting | |
| Minimum Supply Voltage | 1.65V | |
| Package Type | SOT-353 | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 11ns | |
| Maximum Operating Temperature | 125°C | |
| Series | TC7SZ126FU | |
| Standards/Approvals | RoHS | |
| Height | 900μm | |
| Length | 2mm | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 2μA | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Family CMOS | ||
Product Type Buffer | ||
Logic Function Buffer | ||
Number of Channels 1 | ||
Schmitt Trigger Input No | ||
Input Type CMOS | ||
Output Type 3 State | ||
Mount Type Surface | ||
Polarity Non-Inverting | ||
Minimum Supply Voltage 1.65V | ||
Package Type SOT-353 | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 5 | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 11ns | ||
Maximum Operating Temperature 125°C | ||
Series TC7SZ126FU | ||
Standards/Approvals RoHS | ||
Height 900μm | ||
Length 2mm | ||
Automotive Standard AEC-Q100 | ||
Supply Current 2μA | ||
- COO (Country of Origin):
- JP
L-MOS SHS Series, Low Voltage, Toshiba
The TC7SZ/WZ/PZ Toshiba SHS series is a family of Low-voltage One-Gate CMOS (L-MOS) logic devices.
• 1.8 - 5.5V operation
L-MOS Family Logic ICs
One-Gate Logic (L-MOS)
Related links
- DiodesZetex 5-Pin SOT-353
- DiodesZetex 74AHC1G125SE-7 5-Pin SOT-353
- Texas Instruments SN74LVC1G126DBVR 5-Pin SOT-23
- Texas Instruments 5-Pin SOT-23
- Nexperia 74HCT1G126GW 1-Channel Non-Inverting 3 State Buffer, 5-Pin TSSOP
- Nexperia 5-Pin TSSOP
- onsemi M74VHC1G126DTT1G 5-Pin TSOP
- Nexperia 74LVC1G125GV 1-Channel Non-Inverting 3 State Buffer, 5-Pin SC-74
