Toshiba TC7SH17FU,LJ(CT Buffer & Line Driver, CMOS, Non-Inverting, 5-Pin SSOP
- RS Stock No.:
- 896-6753
- Mfr. Part No.:
- TC7SH17FU,LJ(CT
- Brand:
- Toshiba
This image is representative of the product range
Add 200 more to save $0.40
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$8.20
(exc. GST)
$9.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) shipping from 06 January 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 100 | $0.082 | $8.20 | - |
| 200 - 400 | $0.08 | $8.00 | $0.40 |
| 500 - 900 | $0.078 | $7.80 | $2.00 |
| 1000 - 1900 | $0.075 | $7.50 | $7.00 |
| 2000 + | $0.073 | $7.30 | $18.00 |
*price indicative
- RS Stock No.:
- 896-6753
- Mfr. Part No.:
- TC7SH17FU,LJ(CT
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Family | LMOS | |
| Product Type | Buffer & Line Driver | |
| Logic Function | Buffer | |
| IC Type | Schmitt Buffer | |
| Input Type | CMOS | |
| Output Type | CMOS | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Pin Count | 5 | |
| Minimum Supply Voltage | 2V | |
| Maximum High Level Output Current | -8mA | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Low Level Output Current | 8mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 18.5ns | |
| Maximum Operating Temperature | 85°C | |
| Series | TC74X | |
| Standards/Approvals | No | |
| Width | 2.1mm | |
| Length | 2mm | |
| Height | 900μm | |
| Supply Current | 2μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Family LMOS | ||
Product Type Buffer & Line Driver | ||
Logic Function Buffer | ||
IC Type Schmitt Buffer | ||
Input Type CMOS | ||
Output Type CMOS | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type SSOP | ||
Pin Count 5 | ||
Minimum Supply Voltage 2V | ||
Maximum High Level Output Current -8mA | ||
Maximum Supply Voltage 5.5V | ||
Maximum Low Level Output Current 8mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 18.5ns | ||
Maximum Operating Temperature 85°C | ||
Series TC74X | ||
Standards/Approvals No | ||
Width 2.1mm | ||
Length 2mm | ||
Height 900μm | ||
Supply Current 2μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
L-MOS Very High-Speed Series, Toshiba
L-MOS Family Logic ICs
Related links
- Toshiba 6-Channel Buffer & Line Driver Non-Inverting, 16-Pin SOIC
- Toshiba 74HC4050D 6-Channel Buffer & Line Driver Non-Inverting, 16-Pin SOIC
- onsemi MC74HC245ADTG Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
- onsemi MC74HC245ADWG Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- Toshiba TC7SH34FU(F) Buffer & Line Driver Non-Inverting, 5-Pin SSOP
- Toshiba TC7WT241FU(F) 2-Channel Buffer & Line Driver Non-Inverting, 8-Pin SSOP
- Toshiba TC7SH126FU 5-Pin SSOP
- Nexperia Buffer & Line Driver Non-Inverting, 5-Pin TSSOP
