onsemi, 10-Channel Non-Inverting 3 State Buffer, 20-Pin TSSOP
- RS Stock No.:
- 806-3765
- Mfr. Part No.:
- MC74LCX244DTG
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$21.03
(exc. GST)
$23.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 800 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $0.841 | $21.03 |
*price indicative
- RS Stock No.:
- 806-3765
- Mfr. Part No.:
- MC74LCX244DTG
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | LCX | |
| Product Type | Buffer | |
| Logic Function | Buffer | |
| Number of Channels | 10 | |
| Schmitt Trigger Input | No | |
| Input Type | TTL | |
| Mount Type | Surface | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 3.6V | |
| Pin Count | 20 | |
| Maximum Propagation Delay Time @ CL | 7.8ns | |
| Minimum Operating Temperature | -55°C | |
| Maximum High Level Output Current | -24mA | |
| Maximum Operating Temperature | 125°C | |
| Maximum Low Level Output Current | 24mA | |
| Standards/Approvals | No | |
| Length | 6.6mm | |
| Height | 1.05mm | |
| Series | MC74LCX244 | |
| Supply Current | 10μA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family LCX | ||
Product Type Buffer | ||
Logic Function Buffer | ||
Number of Channels 10 | ||
Schmitt Trigger Input No | ||
Input Type TTL | ||
Mount Type Surface | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Package Type TSSOP | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 3.6V | ||
Pin Count 20 | ||
Maximum Propagation Delay Time @ CL 7.8ns | ||
Minimum Operating Temperature -55°C | ||
Maximum High Level Output Current -24mA | ||
Maximum Operating Temperature 125°C | ||
Maximum Low Level Output Current 24mA | ||
Standards/Approvals No | ||
Length 6.6mm | ||
Height 1.05mm | ||
Series MC74LCX244 | ||
Supply Current 10μA | ||
Automotive Standard AEC-Q100 | ||
