onsemi 74LVT244WM, 8-Channel Non-Inverting 3 State Buffer, 20-Pin SOIC
- RS Stock No.:
- 802-1279
- Mfr. Part No.:
- 74LVT244WM
- Brand:
- onsemi
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 802-1279
- Mfr. Part No.:
- 74LVT244WM
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Number of Channels | 8 | |
| Polarity | Non-Inverting | |
| Schmitt Trigger Input | No | |
| Output Type | 3 State | |
| Product Type | Buffer | |
| Pin Count | 20 | |
| Package Type | SOIC | |
| Height | 2.35 mm | |
| Input Type | Single Ended | |
| Length | 13 mm | |
| Logic Family | 74LVT | |
| Logic Function | Buffer & Line Driver | |
| Maximum High Level Output Current | -32 mA | |
| Maximum Low Level Output Current | 64 mA | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 7.6 mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Number of Channels 8 | ||
Polarity Non-Inverting | ||
Schmitt Trigger Input No | ||
Output Type 3 State | ||
Product Type Buffer | ||
Pin Count 20 | ||
Package Type SOIC | ||
Height 2.35 mm | ||
Input Type Single Ended | ||
Length 13 mm | ||
Logic Family 74LVT | ||
Logic Function Buffer & Line Driver | ||
Maximum High Level Output Current -32 mA | ||
Maximum Low Level Output Current 64 mA | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 7.6 mm | ||
74LVT Family, Fairchild Semiconductor
Low-Voltage BiCMOS Technology Logic
Operating Voltage 2.7 to 3.6
Compatibility: Input LVTTL/TTL, Output LVTTL
