onsemi MC74LCX541DTG, 8-Channel Non-Inverting 3 State Buffer, 20-Pin TSSOP

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save 1%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$19.68

(exc. GST)

$21.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 100$0.787$19.68-
125 - 225$0.779$19.481%
250 - 475$0.724$18.108%
500 +$0.708$17.7010%

*price indicative

Packaging Options:
RS Stock No.:
806-3787
Mfr. Part No.:
MC74LCX541DTG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Buffer

Logic Family

LCX

Logic Function

Buffer

Number of Channels

8

Schmitt Trigger Input

No

Input Type

TTL

Output Type

3 State

Mount Type

Surface

Polarity

Non-Inverting

Package Type

TSSOP

Minimum Supply Voltage

2V

Pin Count

20

Maximum Supply Voltage

3.6V

Maximum High Level Output Current

-24mA

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

7.5ns

Maximum Low Level Output Current

24mA

Maximum Operating Temperature

85°C

Length

6.6mm

Standards/Approvals

No

Series

MC74LCX541

Height

1.05mm

Supply Current

10μA

Automotive Standard

AEC-Q100

74LCX Family, On Semiconductor


Advanced High-Speed (low-voltage) CMOS Logic

Operating Voltage Range: 2.0 to 3.6V

5V tolerant inputs & outputs

74LCX Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy