onsemi MC74LCX244DTG, 10-Channel Non-Inverting 3 State Buffer, 20-Pin TSSOP

This image is representative of the product range

Get a bulk buy discount

Add 150 more to save 2%

View bulk pricing options

Subtotal (1 tube of 75 units)*

$59.25

(exc. GST)

$65.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
75 - 75$0.79$59.25-
150 - 225$0.77$57.752%
300 +$0.759$56.933%

*price indicative

RS Stock No.:
145-2981
Mfr. Part No.:
MC74LCX244DTG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Buffer

Logic Family

LCX

Logic Function

Buffer

Number of Channels

10

Schmitt Trigger Input

No

Input Type

TTL

Output Type

3 State

Mount Type

Surface

Polarity

Non-Inverting

Package Type

TSSOP

Minimum Supply Voltage

2V

Pin Count

20

Maximum Supply Voltage

3.6V

Maximum Propagation Delay Time @ CL

7.8ns

Minimum Operating Temperature

-55°C

Maximum High Level Output Current

-24mA

Maximum Operating Temperature

125°C

Maximum Low Level Output Current

24mA

Height

1.05mm

Series

MC74LCX244

Standards/Approvals

No

Length

6.6mm

Automotive Standard

AEC-Q100

Supply Current

10μA

COO (Country of Origin):
PH

74LCX Family, On Semiconductor


Advanced High-Speed (low-voltage) CMOS Logic

Operating Voltage Range: 2.0 to 3.6V

5V tolerant inputs & outputs

74LCX Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy