onsemi MM74HC541MTC, 8-Channel Non-Inverting 3 State Buffer, 20-Pin TSSOP

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 73 units)*

$47.52

(exc. GST)

$52.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 584 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
73 - 292$0.651$47.52
365 +$0.586$42.78

*price indicative

RS Stock No.:
806-2968
Mfr. Part No.:
MM74HC541MTC
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Family

CMOS

Product Type

Buffer

Logic Function

Buffer

Number of Channels

8

Schmitt Trigger Input

No

Input Type

LS-TTL

Output Type

3 State

Mount Type

Surface

Polarity

Non-Inverting

Package Type

TSSOP

Minimum Supply Voltage

2V

Maximum Supply Voltage

6V

Pin Count

20

Maximum Propagation Delay Time @ CL

18ns

Minimum Operating Temperature

-40°C

Maximum High Level Output Current

7.8mA

Maximum Low Level Output Current

7.8mA

Maximum Operating Temperature

85°C

Series

MM74HC540/MM74HC541

Height

900μm

Length

6.5mm

Standards/Approvals

No

Supply Current

160μA

Automotive Standard

No

74HC Family, Fairchild Semiconductor


High-Speed CMOS Logic

Operating Voltage: 2 to 6 V

Compatibility: Input CMOS, Output CMOS

74HC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy