Toshiba 74LCX541FT, 8-Channel Non-Inverting 3 State Schmitt Buffer, 20-Pin TSSOP
- RS Stock No.:
- 171-3304
- Mfr. Part No.:
- 74LCX541FT
- Brand:
- Toshiba
This image is representative of the product range
Add 5000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$757.50
(exc. GST)
$832.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,500 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $0.303 | $757.50 | - |
| 5000 - 7500 | $0.295 | $737.50 | 2% |
| 10000 + | $0.291 | $727.50 | 3% |
*price indicative
- RS Stock No.:
- 171-3304
- Mfr. Part No.:
- 74LCX541FT
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Family | 74LCX | |
| Product Type | Schmitt Buffer | |
| Logic Function | Buffer | |
| Number of Channels | 8 | |
| Schmitt Trigger Input | No | |
| Input Type | CMOS | |
| Output Type | 3 State | |
| Mount Type | Surface | |
| Polarity | Non-Inverting | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 1.5V | |
| Maximum Supply Voltage | 3.6V | |
| Pin Count | 20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | -8mA | |
| Maximum Propagation Delay Time @ CL | 25ns | |
| Maximum Low Level Output Current | 24mA | |
| Maximum Operating Temperature | 85°C | |
| Series | 74LCX541FT | |
| Length | 6.5mm | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Supply Current | 500μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Family 74LCX | ||
Product Type Schmitt Buffer | ||
Logic Function Buffer | ||
Number of Channels 8 | ||
Schmitt Trigger Input No | ||
Input Type CMOS | ||
Output Type 3 State | ||
Mount Type Surface | ||
Polarity Non-Inverting | ||
Package Type TSSOP | ||
Minimum Supply Voltage 1.5V | ||
Maximum Supply Voltage 3.6V | ||
Pin Count 20 | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current -8mA | ||
Maximum Propagation Delay Time @ CL 25ns | ||
Maximum Low Level Output Current 24mA | ||
Maximum Operating Temperature 85°C | ||
Series 74LCX541FT | ||
Length 6.5mm | ||
Height 1mm | ||
Standards/Approvals No | ||
Supply Current 500μA | ||
Automotive Standard No | ||
