Nexperia 74HCT7541D,112, 8-Channel Non-Inverting Schmitt Trigger Input 3 State Buffer, 20-Pin SOIC
- RS Stock No.:
- 103-5688
- Mfr. Part No.:
- 74HCT7541D,112
- Brand:
- Nexperia
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 103-5688
- Mfr. Part No.:
- 74HCT7541D,112
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Number of Channels | 8 | |
| Polarity | Non-Inverting | |
| Schmitt Trigger Input | Yes | |
| Output Type | 3 State | |
| Product Type | Buffer | |
| Pin Count | 20 | |
| Package Type | SOIC | |
| Height | 2.45 mm | |
| Input Type | Single Ended | |
| Length | 13 mm | |
| Logic Family | HCT | |
| Logic Function | Buffer & Line Driver | |
| Maximum High Level Output Current | -6 mA | |
| Maximum Low Level Output Current | 6 mA | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Width | 7.6 mm | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Number of Channels 8 | ||
Polarity Non-Inverting | ||
Schmitt Trigger Input Yes | ||
Output Type 3 State | ||
Product Type Buffer | ||
Pin Count 20 | ||
Package Type SOIC | ||
Height 2.45 mm | ||
Input Type Single Ended | ||
Length 13 mm | ||
Logic Family HCT | ||
Logic Function Buffer & Line Driver | ||
Maximum High Level Output Current -6 mA | ||
Maximum Low Level Output Current 6 mA | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Width 7.6 mm | ||
- COO (Country of Origin):
- TH
74HCT Family Inverters & Buffers, Nexperia
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
74HCT Family
Related links
- Nexperia 74LV244APWJ 20-Pin TSSOP-20
- Nexperia 74LVC125AD 4-Channel Non-Inverting Schmitt Trigger Input 3 State Buffer, 13-Pin SO-14
- DiodesZetex 74AHCT125S14-13 14-Pin SOIC
- onsemi MC74AC125DG 14-Pin SOIC
- DiodesZetex 74HC125T14-13 14-Pin TSSOP
- DiodesZetex 74AHC125S14-13 14-Pin SOIC
- DiodesZetex 74AHC1G125W5-7 5-Pin SOT-25
- Nexperia 74LVC2G241DC 2-Channel Non-Inverting Schmitt Trigger Input 3 State Buffer, 8-Pin VSSOP-8
