Vikan Broom, Black for Dry Areas, Wet Areas

Subtotal (1 unit)*

$43.98

(exc. GST)

$48.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$43.98

*price indicative

RS Stock No.:
276-5055
Mfr. Part No.:
70689
Brand:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Product Type

Broom

Width

90mm

Application

Dry Areas, Wet Areas

Hard/Soft

Hard

Colour

Black

Bristle Length

60mm

Depth

300mm

Standards/Approvals

EU Regulation 2023/2006/EC, FDA compliant raw material (CFR 21), Halal and Kosher compliant, UK 2019 No. 704, (EC) 1935/2004, REACH Regulation (EC) No. 1907/2006

RoHS Status: Exempt

COO (Country of Origin):
DK
The Vikan Broom can effectively remove medium dirt-and-food particles in both dry and damp environments. It can be used with the handle. It is ideal for use in smaller food production areas.

FDA compliant raw material

Meets the REACH regulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy