Bennett Safetywear SKRC5 Protective Sleeve
- RS Stock No.:
- 273-1523
- Mfr. Part No.:
- SKRC5/45W
- Brand:
- Bennett Safetywear
This image is representative of the product range
Subtotal (1 pair)*
$52.92
(exc. GST)
$58.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Plus 94 unit(s) shipping from 23 November 2026
- Final 5 unit(s) shipping from 30 November 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | $52.92 |
*price indicative
- RS Stock No.:
- 273-1523
- Mfr. Part No.:
- SKRC5/45W
- Brand:
- Bennett Safetywear
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bennett Safetywear | |
| Product Type | Protective Sleeve | |
| Cuff Type | Sleeves | |
| Resistance Features | Cut Resistant | |
| Series | SKRC5 | |
| Standards/Approvals | EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand Bennett Safetywear | ||
Product Type Protective Sleeve | ||
Cuff Type Sleeves | ||
Resistance Features Cut Resistant | ||
Series SKRC5 | ||
Standards/Approvals EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Related links
- Bennett Safetywear Puncture & Tear Resistant Gloves
- Liscombe Watch Protectors Blue Reusable Nylon Protective Sleeve
- Liscombe Reusable Protective Sleeve
- DuPont Tyvek 500 Sleeve White Disposable Tyvek Protective Sleeve
- ATG Blue Reusable Polyester Protective Sleeve
- Impacto Blue Cotton M
- Portwest Grey Fibreglass Protective Sleeve
- RS PRO LN641 Yellow Reusable Kevlar Protective Sleeve
