Vikan Broom, Black for Dry Areas, Wet Areas
- RS Stock No.:
- 176-7575
- Mfr. Part No.:
- 31949
- Brand:
- Vikan
Subtotal (1 unit)*
$88.14
(exc. GST)
$96.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 26 unit(s) shipping from 09 November 2026
- Plus 12 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.14 |
*price indicative
- RS Stock No.:
- 176-7575
- Mfr. Part No.:
- 31949
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Width | 610mm | |
| Product Type | Broom | |
| Application | Dry Areas, Wet Areas | |
| Hard/Soft | Medium | |
| Colour | Black | |
| Bristle Length | 60mm | |
| Broom Style | Sweeping | |
| Depth | 70mm | |
| Standards/Approvals | FDA (CFR 21), REACH (EC) No. 1907/2006, Halal, EU 1935/2004, EU Regulation 2023/2006/EC, No Phthalates (e.g. Bisphenol A) | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Width 610mm | ||
Product Type Broom | ||
Application Dry Areas, Wet Areas | ||
Hard/Soft Medium | ||
Colour Black | ||
Bristle Length 60mm | ||
Broom Style Sweeping | ||
Depth 70mm | ||
Standards/Approvals FDA (CFR 21), REACH (EC) No. 1907/2006, Halal, EU 1935/2004, EU Regulation 2023/2006/EC, No Phthalates (e.g. Bisphenol A) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
This sweeping broom has two types of bristles. When pushing the broom forward the front rows, which have firm bristles, loosen the dirt and push heavier debris. The softer bristles of the back rows, gather the finer particles. It is suitable for both wet and dry sweeping.
