RE944-S2, Breadboard Solderable Breadboard With Adaption Circuit Board 46.99 x 42.54 x 1.5mm
- RS Stock No.:
- 897-1663
- Mfr. Part No.:
- RE944-S2
- Brand:
- Roth Elektronik
Bulk discount available
Subtotal (1 unit)*
$3.78
(exc. GST)
$4.16
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- 2 left, ready to ship
- Plus 6 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 19 | $3.78 |
| 20 - 49 | $3.75 |
| 50 + | $3.72 |
*price indicative
- RS Stock No.:
- 897-1663
- Mfr. Part No.:
- RE944-S2
- Brand:
- Roth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roth Elektronik | |
| Type | Solderable Breadboard With Adaption Circuit Board | |
| Length | 46.99mm | |
| Width | 42.54mm | |
| Height | 1.5mm | |
| Dimensions | 46.99 x 42.54 x 1.5mm | |
| Select all | ||
|---|---|---|
Brand Roth Elektronik | ||
Type Solderable Breadboard With Adaption Circuit Board | ||
Length 46.99mm | ||
Width 42.54mm | ||
Height 1.5mm | ||
Dimensions 46.99 x 42.54 x 1.5mm | ||
- COO (Country of Origin):
- CN
RE944-S2 Solderable Bread Board 28-Pin-Socket
Adaption circuit board for 28-pin sockets with a distance of 7.62 mm
Epoxy fibre-glass FR4 1.50 mm
Double-sided 35 μm Cu
Plated through holes (PTH)
Hot air leveling (HAL leadfree)
Solder stop mask
Hole spacing 2.54 mm
14 three-hole-pads and 2 x 14 two-hole-pads on each side
U-shape potential strip
Epoxy fibre-glass FR4 1.50 mm
Double-sided 35 μm Cu
Plated through holes (PTH)
Hot air leveling (HAL leadfree)
Solder stop mask
Hole spacing 2.54 mm
14 three-hole-pads and 2 x 14 two-hole-pads on each side
U-shape potential strip
