Sunhayato SBS-202 Breadboard Solderless Breadboard Kit 9 mm 52mm 83 mm
- RS Stock No.:
- 189-2280
- Mfr. Part No.:
- SBS-202
- Brand:
- Sunhayato
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$26.96
(exc. GST)
$29.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $26.96 | - |
| 5 - 24 | $26.60 | 1% |
| 25 + | $23.95 | 11% |
*price indicative
- RS Stock No.:
- 189-2280
- Mfr. Part No.:
- SBS-202
- Brand:
- Sunhayato
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunhayato | |
| Sub Type | Solderless Breadboard Kit | |
| Product Type | Breadboard | |
| Length | 83mm | |
| Width | 52mm | |
| Height | 9mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Sunhayato | ||
Sub Type Solderless Breadboard Kit | ||
Product Type Breadboard | ||
Length 83mm | ||
Width 52mm | ||
Height 9mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Sunhayato breadboard is a solderless breadboard kit .
Length: 83mm
Related links
- Sunhayato SBS-203 Breadboard Solderless Breadboard Kit 9 mm 52mm 83 mm
- Sunhayato SAD-101 Breadboard Solderless Breadboard 9 mm 52mm 83 mm
- Sunhayato SBS-111 Breadboard Solderless Breadboard Kit 24 mm 168mm 190 mm
- Sunhayato SBS-201 Breadboard 9 mm 52mm 83 mm
- Sunhayato SAD-01 Breadboard Solderless Breadboard 9 mm 117mm 83 mm
- Sunhayato SAD-11 Breadboard Solderless Breadboard 16 mm 147mm 83 mm
- Sunhayato SAD-12 Breadboard Solderless Breadboard 24 mm 184mm 168 mm
- Sunhayato SAD-13 Breadboard Solderless Breadboard 24 mm 266mm 168 mm
