RS PRO Breadboard Prototyping Board 1.6 mm 150mm 210 mm
- RS Stock No.:
- 557-135
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save 37%
View bulk pricing optionsSubtotal (1 unit)*
$19.43
(exc. GST)
$21.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 122 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $19.43 | - |
| 10 - 49 | $12.05 | 37% |
| 50 - 99 | $6.92 | 64% |
| 100 + | $6.73 | 65% |
*price indicative
- RS Stock No.:
- 557-135
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Breadboard | |
| Sub Type | Prototyping Board | |
| Length | 210mm | |
| Width | 150mm | |
| Height | 1.6mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Breadboard | ||
Sub Type Prototyping Board | ||
Length 210mm | ||
Width 150mm | ||
Height 1.6mm | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Prototype Board, 210mm x 150mm, FR4 Laminate
The RS PRO Prototype Board is designed for creating and testing electronic circuits efficiently. With its high-quality FR4 laminate and reliable construction, this board is ideal for engineers and hobbyists looking to prototype their designs quickly and effectively.
Features and Benefits
Pitch: 2.54mm: Standard pitch for easy component placement and compatibility with common electronic components.
Length: 210mm: Provides ample space for complex circuit designs and multiple components.
Width: 150mm: Offers a compact yet spacious area for prototyping various electronic circuits.
Thickness: 1.6mm: Ensures durability and stability during circuit assembly and testing.
Layer base copper: 1OZ: Provides excellent conductivity and reliability for electronic connections.
Laminate: FR4: High-quality material known for its strength and resistance to heat and moisture.
Solder Mask Colour: Green: Protects the copper traces and enhances the board's durability.
Legend Colour: White: Offers clear visibility of component placement and circuit paths.
High-Quality PCB and Reliable: Ensures long-lasting performance and dependable prototyping results.
Applications
Electronics prototyping
Circuit design and testing
Educational projects
Hobbyist electronics
Additional Information
Reaction to fire EN 13501-6
FR4 Laminate
RoHS and REACH compliant
Laminate Material: FR4 is widely used in the electronics industry for its excellent mechanical and electrical properties.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Breadboard Prototyping Board 1.6 mm 194.31mm 203.3 mm
- RS PRO Breadboard Prototyping Board 1.6 mm 156.21mm 114.3 mm
- Vero Technologies 01-0040 Breadboard Prototyping Board 1.6 mm 95.1mm 454.66 mm
- Vero Technologies 01-0042 Breadboard Prototyping Board 1.6 mm 179.07mm 454.66 mm
- Vero Technologies 01-27568 Breadboard Prototyping Board 1.6 mm 100mm 500 mm
- Vero Technologies 01-3943 Breadboard Prototyping Board 1.6 mm 114mm 203 mm
- ADAFRUIT INDUSTRIES 2890 Breadboard Prototyping Board 1.6 mm 47mm 50.9 mm
- Vero Technologies 01-3942 Breadboard Prototyping Board 1.6 mm 95.5mm 102 mm
