RS PRO Breadboard Breadboard 9.5 mm 110mm 185 mm
- RS Stock No.:
- 303-724
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$20.89
(exc. GST)
$22.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 134 unit(s) shipping from 16 November 2026
- Plus 100 unit(s) shipping from 02 March 2027
- Plus 100 unit(s) shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $20.89 | - |
| 10 - 99 | $18.81 | 9% |
| 100 - 499 | $17.35 | 16% |
| 500 - 999 | $16.08 | 23% |
| 1000 + | $14.43 | 30% |
*price indicative
- RS Stock No.:
- 303-724
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Breadboard | |
| Sub Type | Breadboard | |
| Length | 185mm | |
| Width | 110mm | |
| Height | 9.5mm | |
| Total Number of Tie Points | 840 | |
| Number of Terminal Strips | 1 | |
| Number of Distribution Strips/Buses | 2 | |
| Standards/Approvals | RoHS, REACH, CE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Breadboard | ||
Sub Type Breadboard | ||
Length 185mm | ||
Width 110mm | ||
Height 9.5mm | ||
Total Number of Tie Points 840 | ||
Number of Terminal Strips 1 | ||
Number of Distribution Strips/Buses 2 | ||
Standards/Approvals RoHS, REACH, CE | ||
- COO (Country of Origin):
- CN
RS PRO Breadboard, ABS & Stainless Steel, 640 Tie-Points
The RS PRO Breadboard is an essential tool for prototyping and testing electronic circuits. Designed for convenience and efficiency, it allows for quick assembly and storage of small circuits without the need for soldering. Its robust construction with ABS and stainless steel ensures durability and reliability in various applications.
Features and Benefits
ABS & Stainless Steel: Provides durability and long-lasting performance.
1 Terminal Strip, Tie-Points 640: Offers ample space for complex circuit designs.
2 Distribution Strips, Tie-Points 200: Facilitates easy power distribution across the board.
3 Binding Posts and 4 Cushions: Enhances stability and connectivity for secure circuit assembly.
Convenient for Assembly and Storage: Ideal for quick setup and teardown of electronic circuits.
No Soldering Required: Enables rapid prototyping and testing without permanent connections.
Power Bus Lines Marked with Silkscreen, Figures and Letters: Simplifies circuit layout and organisation.
Applications
Education and training
Research and development
Prototyping and testing
Hobbyist electronics
Additional Information
ABS and Stainless steel
1 terminal strip and tie points are 640
2 distribution strips and tie points are 200
3 binding posts and 4 cushions
Kit contents include the breadboard with marked power bus lines for easy identification and use.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Breadboard Breadboard 9.5 mm 260mm 250 mm
- RS PRO Breadboard Breadboard 8.4 mm 44.6mm 165.2 mm
- RS PRO Breadboard Breadboard 8 mm 41mm 173.6 mm
- RS PRO Breadboard Breadboard 9 mm 210mm 240 mm
- RS PRO Breadboard Breadboard 8 mm 35.2mm 47.2 mm
- RS PRO Breadboard Breadboard 8 mm 67mm 174.2 mm
- RS PRO Breadboard Breadboard 8 mm 54.6mm 165.2 mm
- RS PRO Breadboard Breadboard 9 mm 175mm 230 mm
