RS PRO Breadboard Breadboard 9 mm 210mm 240 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$55.43

(exc. GST)

$60.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
  • Plus 167 unit(s) shipping from 19 April 2027
  • Plus 100 unit(s) shipping from 19 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$55.43
10 - 99$49.88
100 +$46.00

*price indicative

RS Stock No.:
303-730
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Breadboard

Sub Type

Breadboard

Length

240mm

Width

210mm

Height

9mm

Number of Terminal Strips

4

Number of Distribution Strips/Buses

7

Total Number of Tie Points

3220

Standards/Approvals

RoHS, CE, REACH

COO (Country of Origin):
CN

RS PRO Breadboard, 4 Terminal Strips, 2520 Tie-Points


The RS PRO Breadboard is designed for the assembly and storage of small electronic circuits. It features a convenient layout that allows for quick circuit prototyping without the need for soldering. This breadboard is ideal for both educational and professional applications, providing a reliable platform for testing and development.

Features and Benefits


BS & Stainless Steel: Ensures durability and long-lasting performance

4 Terminal Strips, Tie-Points 2520: Offers ample connection points for complex circuits

7 Distribution Strips, Tie-Points 700: Provides additional connectivity options

4 Binding Posts and 4 Cushions: Facilitates secure connections and stability

Jump Wire Kit: Includes essential components for circuit assembly

Convenient for Assembly and Storage: Simplifies the process of building and maintaining circuits

Single Wiring Matrix: Allows easy module replacement

No Soldering Required: Enables quick and easy circuit creation

Power Bus Lines Marked: Features blue and red silkscreen for easy identification

Applications


Educational institutions

Research and development labs

Prototyping and testing environments

Additional Information


ABS and Stainless steel

4 terminal strip and tie points are 2520

7 distribution strips and tie points are 700

4 binding posts and 4 cushions

Jump wire kit

Kit Contents: Includes a jump wire kit for comprehensive circuit assembly

Key Standards: Complies with industry standards for educational and professional use

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy