RE943-S2, Breadboard Solderable Breadboard With Adaption Circuit Board 46.99 x 27.3 x 1.5mm

Bulk discount available

Subtotal (1 unit)*

$3.49

(exc. GST)

$3.84

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 13 unit(s), ready to ship
Units
Per unit
1 - 19$3.49
20 - 49$3.47
50 +$3.43

*price indicative

RS Stock No.:
897-1657
Mfr. Part No.:
RE943-S2
Brand:
Roth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Roth Elektronik

Type

Solderable Breadboard With Adaption Circuit Board

Length

46.99mm

Width

27.3mm

Height

1.5mm

Dimensions

46.99 x 27.3 x 1.5mm

COO (Country of Origin):
CN

RE943-S2 Solderable Bread Board 16-Pin-Socket


Adaption circuit board for 16-Pin-Sockets with a distance of 7.62 mm
Epoxy fibre-glass FR4 1.50 mm
Double-sided 35 μm Cu
Plated through holes (PTH)
Hot air leveling (HAL leadfree)
Solder stop mask
Hole spacing 2.54 mm
8 three-hole-pads and 2 x 8 two-hole-pads on each side
U-shape potential strip