Eaton Brake Module, 18.1 kW, 1kV

Subtotal (1 unit)*

$5,335.34

(exc. GST)

$5,868.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,335.34

*price indicative

RS Stock No.:
123-123
Mfr. Part No.:
171901 DX-BR012-18K1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Brake Module

Power Rating

18.1kW

Supply Voltage

1kV

IP Rating

IP20, IP00

Enclosure Length

450mm

Enclosure Width

575mm

Enclosure Depth

640mm

Series

DX

Standards/Approvals

UL report applies to both US and Canada C22.2 UL Category Contact No.:NMTR2, NMTR8 UL by UL for use in Canada UL file no:E300273 UL508

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Braking resistor is a high quality accessory designed for use with various Eaton products like DC1, DA1, DL1, DG1, SVX, and SPX. With a steel grid construction and temperature monitoring switch, this braking resistor ensures safe and efficient operation. The product dimensions are 640mm in length, 450mm in height, and 575mm in width, weighing 40 kilograms. Suitable for branch circuits, the Eaton DX Braking resistor provides reliable braking resistance for industrial applications.

UL certified for safety and quality

Temperature monitoring switch for protection

Suitable for use with a range of Eaton products

Provides braking resistance for industrial applications

Reliable performance for peace of mind

Versatile compatibility w

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy