Eaton Brake Module, 3.1 kW, 1kV

Subtotal (1 unit)*

$1,248.28

(exc. GST)

$1,373.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,248.28

*price indicative

RS Stock No.:
123-460
Mfr. Part No.:
171912 DX-BR012-3K1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Brake Module

Power Rating

3.1kW

Supply Voltage

1kV

IP Rating

IP00, IP20

Enclosure Length

485mm

Enclosure Width

301mm

Enclosure Depth

326mm

Standards/Approvals

UL report applies to both US and Canada C22.2 UL Category Contact No.:NMTR2, NMTR8 UL by UL for use in Canada UL file no:E300273 UL508

Series

DX

COO (Country of Origin):
DE
The Eaton Braking resistor is a high quality accessory designed for use with various Eaton products such as DC1, DA1, and DG1. With a voltage rating of up to 1000V, this accessory ensures reliable performance and safety. The steel grid resistor is housed in a protective casing to prevent accidental contact and features temperature monitoring for added security.

Ensures safe and reliable operation of compatible Eaton products

Provides protection against electrical hazards with temperature monitoring

Meets all necessary product standards for corrosion and UV radiation resistance

Certification by UL guarantees q

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy