Klaxon Nexus 105/110/120 Series Amber Beacon-Sounder Combination, IP66 60V dc Side 113 dB @ 1m High Output
- RS Stock No.:
- 146-7367
- Mfr. Part No.:
- PNC-0028
- Brand:
- Klaxon
Subtotal (1 unit)*
$560.33
(exc. GST)
$616.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $560.33 |
*price indicative
- RS Stock No.:
- 146-7367
- Mfr. Part No.:
- PNC-0028
- Brand:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Product Type | Beacon-Sounder Combination | |
| Minimum Sound Level | 105dB | |
| Lens Colour | Amber | |
| Current Type | DC | |
| Light Effect | Static/Flashing | |
| Current Consumption | 40mA, 8mA | |
| Sounder Type | High Output | |
| Mount Type | Side | |
| Series | Nexus 105/110/120 | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 60V dc | |
| Housing Colour | Red | |
| Sound Level at 1m | 113dB | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Sound Level | 120dB | |
| Number of Tones | 64 | |
| Hazardous Area Certification | No | |
| IP Rating | IP66 | |
| Standards/Approvals | EN 54-3 Type B, NF, VdS | |
| Housing Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Product Type Beacon-Sounder Combination | ||
Minimum Sound Level 105dB | ||
Lens Colour Amber | ||
Current Type DC | ||
Light Effect Static/Flashing | ||
Current Consumption 40mA, 8mA | ||
Sounder Type High Output | ||
Mount Type Side | ||
Series Nexus 105/110/120 | ||
Bulb Type LED | ||
Maximum Supply Voltage 60V dc | ||
Housing Colour Red | ||
Sound Level at 1m 113dB | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Sound Level 120dB | ||
Number of Tones 64 | ||
Hazardous Area Certification No | ||
IP Rating IP66 | ||
Standards/Approvals EN 54-3 Type B, NF, VdS | ||
Housing Material Polycarbonate | ||
- COO (Country of Origin):
- GB
Klaxon Sounder Beacon
The Klaxon nexus series DC flashy sounder LED beacon is a powerful sounder and high output beacon with an amber lens. It has a high sound output of 105dB. This product has separate connections for sounder and beacon. The head of the sounder beacon is fixed by quarter-turn fasteners to eliminate the need for four individual screws. This enables faster installation and accurate seal compression for weatherproofing. It is a very useful innovation with the effective audio-visual signal, designed for industrial applications.
Features and Benefits
The supply voltage is between 10VDC and 60VDC
64 different tones
2nd and 3rd stage alarms
Fire retardant red case
Quarter turn fasteners for ease of installation
First-fix, wire to base technology
Volume control for greater flexibility - 20dB
operating temperature ranges between -20°C and 70°C
IP66 rated
Three alarm stages
Low in-rush current (LED only)
Static/flashing mode (LED only)
Separate connections for sounder & beacon
Certifications
IP66 rated
EN54 certified
Related links
- Klaxon Nexus 105/110/120 Series Blue Beacon-Sounder Combination, IP66 60V Side 113 dB @ 1m
- Klaxon Nexus 105/110/120 Series Clear Beacon-Sounder Combination, IP66 60V Side 113 dB @ 1m
- Klaxon Nexus 105/110/120 Series Amber Beacon-Sounder Combination, IP66 60V Side 120 dB @ 1m
- Klaxon Nexus 105/110/120 Series Blue Beacon-Sounder Combination, IP66 60V Side 120 dB @ 1m
- Klaxon Nexus 105/110/120 Series Red Beacon-Sounder Combination, IP66 60V dc Side 116 dB @ 1m
- Klaxon Nexus 105/110/120 Series Blue Beacon-Sounder Combination, IP66 60V Side 116 dB @ 1m
- Klaxon Nexus 105/110/120 Series Clear Beacon-Sounder Combination, IP66 60V Side 116 dB @ 1m
- Klaxon Nexus 105/110/120 Series Clear Beacon-Sounder Combination, IP66 60V Side 120 dB @ 1m
