Clifford & Snell YL80 Series Red Sounder Beacon, 230 V, IP66, Side Mount, 116dB at 1 Metre
- RS Stock No.:
- 197-4681
- Mfr. Part No.:
- YL80/N50/R/RF/WR
- Brand:
- Clifford & Snell
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$785.21
(exc. GST)
$863.73
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $785.21 |
10 - 14 | $757.74 |
15 + | $729.48 |
- RS Stock No.:
- 197-4681
- Mfr. Part No.:
- YL80/N50/R/RF/WR
- Brand:
- Clifford & Snell
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Clifford & Snell Red Sounder Beacon, 116dB, 230V - YL80 Series - YL80/N50/R/RF/WR
Use this red sounder beacon from Clifford & Snell to improve safety in industrial and commercial environments. It provides an audible and visual alarm that alerts workers to hazards and machine faults. The loud volume of 116dB (decibels) and flashing bulb ensure it can be easily heard and seen in your workspace. The flame-retardant ABS (acrylonitrile butadiene styrene) enclosure is self-extinguishing in the event of a fire for added safety. Thanks to its low current consumption of 175mA, it's an energy-efficient choice.
Features & Benefits
• PC (polycarbonate) lens is UV-stable to prevent warping and fading in direct sunlight
• IP66 (ingress protection) rating means it's protected against dust and high-pressure water jets
• Choice of 32 tones using a DIL (dual in-line) switch to easily customise the alarm for different applications
• Supplied with stainless steel fixings for secure mounting
• IP66 (ingress protection) rating means it's protected against dust and high-pressure water jets
• Choice of 32 tones using a DIL (dual in-line) switch to easily customise the alarm for different applications
• Supplied with stainless steel fixings for secure mounting
Applications
• Industrial parks
• Shopping centres
• Shipping docks
• Medical laboratories
• Shopping centres
• Shipping docks
• Medical laboratories
Can I use this sounder beacon in high-heat environments?
Yes. Thanks to its broad operating temperature range of -35°C to +70°C, it's suitable for use in both cold and hot environments.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V |
Lens Colour | Red |
Mounting Style | Side Mount |
Current Type | AC |
Light Effect | Strobe |
Sounder Type | Electronic |
Decibels at 1 Metre | 116dB |
Series | YL80 |
Bulb Type | Xenon |
Housing Colour | Red |
Maximum Decibel | 116dB |
IP Rating | IP66 |
Number Of Tones | 32 |
Standards Met | CE Certified EN54-3 UKCA |
Maximum Temperature | 70°C |
Minimum Temperature | -35°C |
Model Number | 204738 |
Housing Material | ABS FR & PC |
Related links
- Clifford & Snell YL80 Super Series Red Sounder Beacon, 230 V,...
- Clifford & Snell YL80 Series Red Sounder Beacon, 24 V dc, IP66,...
- Clifford & Snell YL80 Series Red Sounder Beacon, 115 V ac, IP66,...
- Clifford & Snell YL80 Series Green Sounder Beacon, 230 V, IP66,...
- Clifford & Snell YL80 Series Blue Sounder Beacon, 230 V, IP66,...
- Clifford & Snell YL80 Series Opal Sounder Beacon, 230 V, IP66,...
- Clifford & Snell YL80 Series Clear Sounder Beacon, 230 V, IP66,...
- Clifford & Snell YL80 Series Amber Sounder Beacon, 230 V, IP66,...