Eaton Brake Module, 5.1 kW, 1kV

Subtotal (1 unit)*

$2,145.65

(exc. GST)

$2,360.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,145.65

*price indicative

RS Stock No.:
123-127
Mfr. Part No.:
171929 DX-BR012-5K1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Brake Module

Power Rating

5.1kW

Supply Voltage

1kV

IP Rating

IP00, IP20

Enclosure Length

450mm

Enclosure Width

400mm

Enclosure Depth

310mm

Series

DX

Standards/Approvals

NMTR8 UL by UL for use in Canada UL file no:E300273 UL508, UL report applies to both US and Canada C22.2 UL Category Contact No.:NMTR2

COO (Country of Origin):
DE
The Eaton Braking resistance is designed for use with DC1, DA1, DL1, DG1, SVX, and SPX systems. It features a steel grid design with a temperature monitoring switch and internal connection terminals, ensuring safety and efficiency in use.

Provides durability and safety for braking applications

Ensure secure and reliable electrical connections

IP20 Degree of protection

UL certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy