STEERMAN Hydraulic Jack, 22 mm - 419 mm 6 t Load Capacity
- RS Stock No.:
- 793-8753
- Mfr. Part No.:
- 4300006218
- Brand:
- STEERMAN
This image is representative of the product range
Subtotal (1 unit)*
$2,154.65
(exc. GST)
$2,370.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,154.65 |
*price indicative
- RS Stock No.:
- 793-8753
- Mfr. Part No.:
- 4300006218
- Brand:
- STEERMAN
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
| Brand | STEERMAN | |
| Product Type | Hydraulic Jack | |
| Minimum Lifting Height | 22mm | |
| Stroke | 152 mm | |
| Material | Steel | |
| Maximum Lifting Height | 419mm | |
| Standards/Approvals | No | |
| Load Capacity | 6t | |
| Select all | ||
|---|---|---|
Brand STEERMAN | ||
Product Type Hydraulic Jack | ||
Minimum Lifting Height 22mm | ||
Stroke 152 mm | ||
Material Steel | ||
Maximum Lifting Height 419mm | ||
Standards/Approvals No | ||
Load Capacity 6t | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
STEERMAN Hydraulic Toe Jack
The STEERMAN hydraulic toe jack is a highly efficient tool with a load capacity of 6 tons. It is ideal for confined spaces since it has an extremely low entry height of the toe with a large stable base area. These are also ideal for use with a set of Steerman Skates.
Features and Benefits
Carry handle for ease of handling
Large stable base
Operating lever moves 220°
Closed height is 267mm
Stroke length is 152mm
Toe height is 22mm
Chrome plated ram and pump piston
Weight is 23.2kg
Applications
Fabricated steel structures
General engineering applications
Heavy machinery
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
- RS Stock No. 0898971
- Mfr. Part No. TL106N
Each
$75.23
- RS Stock No. 7938817
- Mfr. Part No. JH-2B
Each
$133.43
- RS Stock No. 7938757
- Mfr. Part No. 4300006219
Each
$2,925.81
- RS Stock No. 1808509
- Mfr. Part No. GBJ010A
Each
$594.72
Related links
- STEERMAN Hydraulic Jack, 29 mm - 410 mm 10 t Load Capacity
- STEERMAN Hydraulic Jack, 16 mm - 360 mm 3 t Load Capacity
- Facom Jack, 620 mm - 620 mm 6 t Load Capacity
- YALE Bottle Jack, 424 mm - 424 mm 6 t Load Capacity
- Facom Jack, 500 mm - 500 mm 22 t Load Capacity
- SAM Axle Stand, 405 mm - 600 mm 6 t Load Capacity
- Facom Axle Stand, 620 mm - 620 mm 6 t Load Capacity
- Facom Bottle Jack 4 t Load Capacity