Facom Jack, 620 mm - 620 mm 6 t Load Capacity
- RS Stock No.:
- 235-7332
- Mfr. Part No.:
- DL.C6PF
- Brand:
- Facom
Subtotal (1 unit)*
$524.40
(exc. GST)
$576.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 09 November 2026
- Plus 8 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $524.40 |
*price indicative
- RS Stock No.:
- 235-7332
- Mfr. Part No.:
- DL.C6PF
- Brand:
- Facom
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
| Brand | Facom | |
| Sub Type | Axle Stand | |
| Product Type | Jack | |
| Minimum Lifting Height | 620mm | |
| Maximum Lifting Height | 620mm | |
| Standards/Approvals | No | |
| Load Capacity | 6t | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Axle Stand | ||
Product Type Jack | ||
Minimum Lifting Height 620mm | ||
Maximum Lifting Height 620mm | ||
Standards/Approvals No | ||
Load Capacity 6t | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facoms pair of 6T axle stands with rack and locking pins and pin is chained to the stand. 4-feet base with welded plates for enhanced stability and stiffness.
11 height settings from 400 to 620 mm
Reliable and sturdy construction
Dimensions (L x W x H): 400 x 285 x 250 mm
Related links
- Facom Axle Stand, 620 mm - 620 mm 6 t Load Capacity
- Facom Jack, 500 mm - 500 mm 22 t Load Capacity
- Facom Jack, 300 mm - 300 mm 3 t Load Capacity
- Facom Bottle Jack, 72 mm - 124 mm 8 t Load Capacity
- Facom Bottle Jack, 150 mm - 150 mm 12 t Load Capacity
- Facom Bottle Jack, 117 mm - 117 mm 2 t Load Capacity
- Bahco Jack, 400 mm - 620 mm 5000 kg Load Capacity
- Bahco Jack, 400 mm - 620 mm 6000 kg Load Capacity