Enerpac Bottle Jack, 1.03 m - 1.03 m 2 t Load Capacity
- RS Stock No.:
- 180-8507
- Mfr. Part No.:
- GBJ002LA
- Brand:
- Enerpac
Subtotal (1 unit)*
$844.40
(exc. GST)
$928.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $844.40 |
*price indicative
- RS Stock No.:
- 180-8507
- Mfr. Part No.:
- GBJ002LA
- Brand:
- Enerpac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Enerpac | |
| Sub Type | Bottle Jack | |
| Product Type | Bottle Jack | |
| Minimum Lifting Height | 1.03m | |
| Stroke | 62-460 mm | |
| Base Size | 75 x 116 mm | |
| Maximum Lifting Height | 1.03m | |
| Standards/Approvals | PALD, CE, ANSI | |
| Load Capacity | 2t | |
| Select all | ||
|---|---|---|
Brand Enerpac | ||
Sub Type Bottle Jack | ||
Product Type Bottle Jack | ||
Minimum Lifting Height 1.03m | ||
Stroke 62-460 mm | ||
Base Size 75 x 116 mm | ||
Maximum Lifting Height 1.03m | ||
Standards/Approvals PALD, CE, ANSI | ||
Load Capacity 2t | ||
RoHS Status: Exempt
Lower handle effort reduces operator fatigue
Fully serviceable
High-strength beam and pump linkage for long life
Pumping handle included on all models
Safety relief valve to prevent overload
Automatic by-pass port to prevent over-extension
Wiper seal for extended life
Thick base material with large area for increased strength and stability during lifting
Lower handle effort reduces operator fatigue
Fully serviceable
High-strength beam and pump linkage for long life
Pumping handle included on all models
Safety relief valve to prevent overload
Automatic by-pass port to prevent over-extension
Wiper seal for extended life
Thick base material with large area for increased strength and stability during lifting
Positioning handle on 20 ton through 50 ton models.
Related links
- Enerpac Bottle Jack, 212 mm - 437 mm 5 t Load Capacity
- Enerpac Bottle Jack, 453 mm - 453 mm 15 t Load Capacity
- Enerpac Bottle Jack, 444 mm - 444 mm 10 t Load Capacity
- Enerpac Bottle Jack, 459 mm - 459 mm 20 t Load Capacity
- Enerpac Bottle Jack, 223 mm - 223 mm 10 t Load Capacity
- Facom Bottle Jack, 117 mm - 117 mm 2 t Load Capacity
- YALE Bottle Jack, 181 mm - 346 mm 2 t Load Capacity
- Facom Bottle Jack 4 t Load Capacity
