SAM Pit Jack, 1.11 m - 1.925 m 12 kg Load Capacity
- RS Stock No.:
- 282-9156
- Mfr. Part No.:
- HF-12A
- Brand:
- SAM
Subtotal (1 unit)*
$3,359.39
(exc. GST)
$3,695.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,359.39 |
*price indicative
- RS Stock No.:
- 282-9156
- Mfr. Part No.:
- HF-12A
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Jack | |
| Product Type | Pit Jack | |
| Minimum Lifting Height | 1.11m | |
| Stroke | 815 mm | |
| Maximum Lifting Height | 1.925m | |
| Base Size | 720 x 720 mm | |
| Standards/Approvals | 2006/42/CE | |
| Load Capacity | 12kg | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Jack | ||
Product Type Pit Jack | ||
Minimum Lifting Height 1.11m | ||
Stroke 815 mm | ||
Maximum Lifting Height 1.925m | ||
Base Size 720 x 720 mm | ||
Standards/Approvals 2006/42/CE | ||
Load Capacity 12kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The SAM Pit Jack meticulously designed for use in pits or beneath lifting platforms. These jacks incorporate a dead man handle principle, ensuring safety by freezing all movements in the event the user loses control of the operation. Additionally, the pit
Easy to manoeuvre
Ergonomic swivel handle
Equipped with a hydraulic stroke limiter
Related links
- SAM Pit Jack, 1138 mm - 1958 mm 750 kg Load Capacity
- Facom Pit Jack, 1360 mm - 2030 mm 750 kg Load Capacity
- Facom Pit Jack, 1820 mm - 1820 mm 1 t Load Capacity
- Facom Jack, 1960 mm - 1960 mm 500 kg Load Capacity
- Stanley Jack 220 mm 150 kg Load Capacity
- Bahco Jack, 300 mm - 435 mm 3000 kg Load Capacity
- Facom Hydraulic Jack, 1960 mm - 1960 mm 500 kg Load Capacity
- Bahco Jack, 400 mm - 620 mm 5000 kg Load Capacity
